Kingston NV3 M.2 (2280) 4 TB Internal SSD
- RS-stocknr.:
- 358-565
- Fabrikantnummer:
- SNV3S/4000G
- Fabrikant:
- Kingston
Subtotaal (1 eenheid)*
€ 1.287,12
(excl. BTW)
€ 1.557,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.287,12 |
*prijsindicatie
- RS-stocknr.:
- 358-565
- Fabrikantnummer:
- SNV3S/4000G
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Memory Size | 4TB | |
| Product Type | SSD | |
| Model Number | NV3 | |
| Sub Type | Next-Gen Storage Solution | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 2.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Memory Size 4TB | ||
Product Type SSD | ||
Model Number NV3 | ||
Sub Type Next-Gen Storage Solution | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Width 22mm | ||
Height 2.3mm | ||
The Kingston NV3 PCIe 4.0 NVMe SSD redefines what high-speed storage looks like. Designed specifically for those who demand excellence in performance, this next-generation storage solution utilises a cutting-edge Gen 4x4 NVMe controller, enabling lightning-fast read and write speeds that elevate your computing experience. With up to 4TB capacity, it not only offers ample space for all your applications, documents, and media, it also ensure your system performs at its best without unnecessary energy use. Its sleek, single-sided M.2 2280 design makes it a perfect fit for ultra-thin laptops and compact PCs, expanding your storage options while conserving precious space. Experience the future of storage with the NV3, where speed meets efficiency.
Optimises power consumption for enhanced energy efficiency
Available in extensive capacities for versatile storage needs
Engineered for both consumer and professional applications
Ensures less heat generation for improved system longevity
Perfect for gamers and content creators needing rapid data access
Gerelateerde Links
- Kingston NV3 M.2 (2280) 2 TB Internal SSD
- Kingston NV3 M.2 (2280) 1 TB Internal SSD
- Kingston NV3 M.2 (2280) 500 GB Internal SSD
- Kingston KC3000 M.2 (2280) 2 TB Internal SSD
- Kingston NV2 M.2 (2280) 2 TB Internal SSD
- Kingston KC3000 M.2 (2280) 4 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston KC3000 M.2 (2280) 1 TB Internal SSD