Crucial MX500 2.5 in 500 GB Internal SSD
- RS-stocknr.:
- 175-7806
- Fabrikantnummer:
- SSD-CT500MX500SSD1
- Fabrikant:
- Crucial
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 175-7806
- Fabrikantnummer:
- SSD-CT500MX500SSD1
- Fabrikant:
- Crucial
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
| Merk | Crucial | |
| Memory Size | 500GB | |
| Sub Type | SSD | |
| Model Number | MX500 | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| Interface Type | SATA I | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Length | 100.45mm | |
| Height | 7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Crucial | ||
Memory Size 500GB | ||
Sub Type SSD | ||
Model Number MX500 | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type TLC | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
Interface Type SATA I | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Length 100.45mm | ||
Height 7mm | ||
- Land van herkomst:
- MX
Crucial Internal SSD
The Crucial MX500 internal solid-state drive (SSD) has a capacity of 500Gb and holds all your irreplaceable files. It loads and saves almost everything your system does. It is used to join more and more people who keep their family videos, photos, music and important documents on an SSD. This SSD gives near-instant performance and lasting reliability that comes with solid-state storage. It is a drive built on quality, speed and security that is all backed by helpful service and support. It has 560Mbps read and 510Mbps write sequential speed.
Features and Benefits
Hardware-based encryption
Integrated power loss immunity
Exclusive data defence
Form factor is 2.5inch
Interface is SATA 6.0Gbps
Redundant array of independent NAND
Built-in durability
Self-monitoring and reporting technology (SMART)
Adaptive thermal protection
Halogen free
Operating temperature ranges between 0°C and 70°C
Certifications
CE certified
FCC certified
BSMI
C-Tick certified
VCCI
KCC RRL
WEEE
TUV certified
UL approved
SATA-IO