Western Digital WD Blue 3D NAND SATA SSD 250 GB Internal Hard Drive
- RS-stocknr.:
- 181-3387
- Fabrikantnummer:
- WDS250G2B0B
- Fabrikant:
- Western Digital
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 181-3387
- Fabrikantnummer:
- WDS250G2B0B
- Fabrikant:
- Western Digital
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
| Merk | Western Digital | |
| Model | WD Blue 3D NAND SATA SSD | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Interface | SATA III | |
| Capacity | 250 GB | |
| Alles selecteren | ||
|---|---|---|
Merk Western Digital | ||
Model WD Blue 3D NAND SATA SSD | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Interface SATA III | ||
Capacity 250 GB | ||
- Land van herkomst:
- CN
Western Digital Internal Hard Drive
The Western Digital WD blue internal hard drive is the latest storage solution with an innovative western digital NAND SATA SSD storage architecture. It has a capacity of 250GB and has up to 500TBW endurance with 1.75M hours MTTF.
Features and Benefits
• 5-year warranty
• An active power draw up to 25% lower than the previous generation of WD Blue SSD
• Operating temperature ranges between 0°C and 70°C
• Sequential read and write speeds of 550MB/s and 525MB/s
• An active power draw up to 25% lower than the previous generation of WD Blue SSD
• Operating temperature ranges between 0°C and 70°C
• Sequential read and write speeds of 550MB/s and 525MB/s
Certifications
• CE certified
• cRUus certified
• FC certified
• WD certified
• cRUus certified
• FC certified
• WD certified
Gerelateerde Links
- Western Digital WD BLUE 3D NAND SATA 2.5 in 1 TB Internal SSD
- Western Digital WD BLUE 3D NAND SATA 2.5 in 500 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA 2.5 inch 250 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 250 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 1 TB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 500 GB Internal SSD
- Western Digital WD Green SATA SSD 120 GB Internal Hard Drive
- Western Digital WD GREEN SATA SSD 2.5 in 240 GB Internal SSD