Transcend SSD220S 2.5 in 120 GB Internal SSD
- RS-stocknr.:
- 187-1663
- Artikelnummer Distrelec:
- 302-49-050
- Fabrikantnummer:
- TS120GSSD220S
- Fabrikant:
- Transcend
Subtotaal (1 eenheid)*
€ 70,76
(excl. BTW)
€ 85,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tekort aan aanbod
- Plus verzending 4 stuk(s) vanaf 16 november 2026
Onze huidige voorraad is beperkt en onze leveranciers verwachten tekorten.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 70,76 |
*prijsindicatie
- RS-stocknr.:
- 187-1663
- Artikelnummer Distrelec:
- 302-49-050
- Fabrikantnummer:
- TS120GSSD220S
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Memory Size | 120GB | |
| Model Number | SSD220S | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 6.8mm | |
| Length | 100mm | |
| Standards/Approvals | FCC, EAC, CE | |
| Width | 69.85mm | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Memory Size 120GB | ||
Model Number SSD220S | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 6.8mm | ||
Length 100mm | ||
Standards/Approvals FCC, EAC, CE | ||
Width 69.85mm | ||
- Land van herkomst:
- TW
Transcend's SATA III 6Gb/s SSD220S uses the latest 3D NAND technology that features vertical, stacked expansion of storage cells. By using high-quality flash memory and enhanced firmware algorithms, the SSD220S delivers greater performance and reliability.
Up to 540 MB/s read, 500 MB/s write
3D NAND flash memory
Engineered with a RAID engine and LDPC (Low-Density Parity Check) coding to ensure data integrity, built-in SLC caching technology for exceptional transfer speeds
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Download the SSD Scope software from Transcends official website
Gerelateerde Links
- Transcend SSD220S 2.5 in 240 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 3840 GB Internal SSD
- Transcend 2.5 in 1280 GB Internal SSD
- Transcend 2.5 in 7680 GB Internal SSD
- Transcend TS480GSSD910T 2.5 in 480 GB Internal SSD
- Transcend TS160GSSD550I 2.5 in 160 GB Internal SSD
- Transcend TS128GSSD452K 2.5 in 128 GB Internal SSD