Transcend MTS800S M.2 128 GB Internal SSD
- RS-stocknr.:
- 187-1740
- Artikelnummer Distrelec:
- 302-26-571
- Fabrikantnummer:
- TS128GMTS800S
- Fabrikant:
- Transcend
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 187-1740
- Artikelnummer Distrelec:
- 302-26-571
- Fabrikantnummer:
- TS128GMTS800S
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS800S | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 80mm | |
| Standards/Approvals | FCC, CE, EAC | |
| Width | 22mm | |
| Height | 3.58mm | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS800S | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 80mm | ||
Standards/Approvals FCC, CE, EAC | ||
Width 22mm | ||
Height 3.58mm | ||
- Land van herkomst:
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS800S
This solid state drive offers a compact internal storage solution designed for efficient performance in small form factor devices. Measuring 80mm in length, this M.2 Solid State Drive is ideally suited for Ultrabooks and lightweight laptops, making it a valuable upgrade for enhanced computing.
Features & Benefits
• Provides exceptional read speeds of up to 500MB/s
• Offers write speeds reaching 450MB/s
• Utilises NAND MLC technology for improved durability
• Designed for high-temperature operation from 0 to 70°C
• Incorporates an internal DRAM cache for better responsiveness
• Supports DevSleep for ultra-low power consumption
Applications
• Ideal for integration within Ultrabooks
• Used in thin laptops for enhanced performance
• Suitable for industrial requiring compact SSD storage
• Facilitates quick booting when used as a system cache
What performance enhancements can be expected with this type of storage?
Using this storage, users can experience faster boot times, significantly reducing the time it takes to start up the operating system and launch applications when compared to traditional hard drives.
How does the power management feature contribute to overall efficiency?
The DevSleep mode reduces power consumption during idle periods, which is beneficial for battery-operated devices, ensuring longer battery life without sacrificing performance when active.
What is the impact of the SSD's compact size on installation?
Its compact dimensions allow for easy installation in devices with space restrictions, making it a quick upgrade option without the need for significant redesign or hardware modifications.
What are the durability characteristics of this drive?
The use of NAND MLC technology enhances the reliability of this SSD, allowing it to withstand demanding operational conditions while maintaining performance over time.
How does the SATA III interface affect compatibility?
The SATA III interface ensures broad compatibility with various systems, making it an accessible storage solution for users looking to upgrade existing hardware without extensive changes.
Gerelateerde Links
- Transcend MTS800S M.2 64 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTS552T2 M.2 128 GB Internal SSD
- Transcend MTE652T2 M.2 128 GB Internal SSD