Transcend MTS830S M.2 128 GB Internal SSD
- RS-stocknr.:
- 187-1744
- Artikelnummer Distrelec:
- 302-49-072
- Fabrikantnummer:
- TS128GMTS830S
- Fabrikant:
- Transcend
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 187-1744
- Artikelnummer Distrelec:
- 302-49-072
- Fabrikantnummer:
- TS128GMTS830S
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Product Type | SSD | |
| Model Number | MTS830S | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.58mm | |
| Standards/Approvals | EAC, FCC, CE | |
| Length | 80mm | |
| Width | 22mm | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Product Type SSD | ||
Model Number MTS830S | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.58mm | ||
Standards/Approvals EAC, FCC, CE | ||
Length 80mm | ||
Width 22mm | ||
- Land van herkomst:
- TW
Transcend SSD Hard Drive, 128GB Capacity, M.2 Form Factor - TS128GMTS830S
This solid state drive offers high performance in a compact design, ideal for Ultrabooks and thin laptops. With dimensions of 80 x 22 x 3.58mm and a weight of just 9g, it provides a substantial capacity of 128GB, making it a robust choice for those in need of reliable storage solutions.
Features & Benefits
• Utilises SATA III interface for rapid data transfers of up to 560MB/s
• Features TLC NAND technology for enhanced durability and efficiency
• Equipped with DDR3 DRAM cache for reduced access times
• Operates effectively within a temperature range of 0 to +70°C
• Designed as an internal SSD to save space and maximise performance
• Supports advanced functions like DevSleep and S.M.A.R.T. for data integrity
Applications
• Used primarily for performance upgrades in Ultrabooks
• Ideal for storage in compact electronic devices
• Suitable for industrial requiring high-temperature resilience
• Appropriate for automation and mechanical systems needing reliable storage
How does the SSD's temperature range influence its performance?
The 0 to +70°C operational temperature range allows the drive to maintain efficiency in various environments, making it suitable for industrial applications where temperature fluctuations are common.
What benefits does the DRAM cache provide?
The DDR3 DRAM cache minimises access times, ensuring that files are retrieved quickly, which significantly enhances overall system performance when running multiple applications.
In what scenarios is this SSD preferable over traditional hard drives?
The solid state drive offers much faster boot times and data access speeds compared to traditional hard drives, which is crucial for users needing quick responsiveness in their computing activities.
What types of NAND technology does this SSD employ?
It employs TLC NAND, which balances cost and performance effectively, providing substantial endurance and speed for everyday computing tasks.
How does this solid state drive benefit compact electronic designs?
Its M.2 form factor allows for integration into smaller devices, enhancing performance while conserving physical space without sacrificing storage capacity.
Gerelateerde Links
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTS552T2 M.2 128 GB Internal SSD
- Transcend MTE652T2 M.2 128 GB Internal SSD