InnoDisk 3TE7 SlimSATA 512 GB Internal SSD
- RS-stocknr.:
- 206-9287
- Fabrikantnummer:
- DESLM-C12DK1EW1QF
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 206-9287
- Fabrikantnummer:
- DESLM-C12DK1EW1QF
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Model Number | 3TE7 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | SlimSATA | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Height | 4mm | |
| Length | 39mm | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Model Number 3TE7 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor SlimSATA | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 54mm | ||
Standards/Approvals No | ||
Height 4mm | ||
Length 39mm | ||
- Land van herkomst:
- TW
The Innodisk SATA Slim 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS.
iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure
Gerelateerde Links
- InnoDisk 3TE7 SlimSATA 128 GB Internal SSD
- InnoDisk 3TE7 SlimSATA 32 GB Internal SSD
- InnoDisk 3TE7 SlimSATA 256 GB Internal SSD
- InnoDisk 3TE7 SlimSATA 64 GB Internal SSD
- InnoDisk 3TE7 2.5 in 512 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (S80) 512 GB Internal SSD