Transcend MSM360I mSATA mini 64 GB Internal SSD
- RS-stocknr.:
- 240-5573
- Fabrikantnummer:
- TS64GMSM360I
- Fabrikant:
- Transcend
Subtotaal (1 eenheid)*
€ 133,71
(excl. BTW)
€ 161,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,71 |
*prijsindicatie
- RS-stocknr.:
- 240-5573
- Fabrikantnummer:
- TS64GMSM360I
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | MSM360I | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Form Factor | mSATA mini | |
| Industrial Grade | No | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2.0, JEDEC MO-300B | |
| Height | 3.85mm | |
| Length | 29.85mm | |
| Width | 26.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number MSM360I | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Form Factor mSATA mini | ||
Industrial Grade No | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2.0, JEDEC MO-300B | ||
Height 3.85mm | ||
Length 29.85mm | ||
Width 26.8mm | ||
- Land van herkomst:
- TW
The Transcend 64 GB mSATA mini SSD is fully combines ultra-compact dimensions with a high-bandwidth SATA III 6Gb/s interface, ideal for use in small form factor devices such as Ultrabook's, industrial PCs, tablets, ultra-light notebooks, vehicle PCs, road surveillance recording devices, and other embedded storage applications. It has wide temperature (-40℃ ∼ 85℃) capabilities to ensure sustained functionality, enhanced endurance and optimal reliability in mission-critical applications.
Compliant with RoHS 2.0 standards
Compliant with JEDEC MO-300B
MLC NAND flash
Supports Transcend Scope Pro software
Advanced Garbage Collection
Security Command
Built-in BCH ECC (Error Correction Code) functionality
Power-saving DevSleep (Device Sleep) mode
Gerelateerde Links
- Transcend MSM360I mSATA mini 128 GB Internal SSD
- Transcend MSM362M mSATA mini 64 GB Internal SSD
- Transcend MSM362M mSATA mini 128 GB Internal SSD
- Transcend MSM362M mSATA mini 32 GB Internal SSD
- Transcend MSM362M mSATA mini 16 GB Internal SSD
- Transcend mSATA 64 GB Internal SSD
- Transcend MSA452T2 mSATA 64 GB Internal SSD
- Transcend MSA372M mSATA 64 GB Internal SSD