Transcend MTS802M M.2 512 GB Internal SSD Drive
- RS-stocknr.:
- 245-0085
- Fabrikantnummer:
- TS512GMTS802M
- Fabrikant:
- Transcend
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 245-0085
- Fabrikantnummer:
- TS512GMTS802M
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS802M | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Interface | SATA III | |
| Capacity | 512 GB | |
| Nand Type | MLC | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Hard Drive Type SSD | ||
Model MTS802M | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Interface SATA III | ||
Capacity 512 GB | ||
Nand Type MLC | ||
- Land van herkomst:
- TW
The Transcend M.2 SSD features the SATA III 6Gb/s interface, delivering superior transfer speeds. It features the latest 3D NAND technology for high storage efficiency, 30μ" PCB gold finger and Corner Bond technology for enhanced durability, built-in DRAM cache for fast access, an extended operating temperature range from -20°C to 75°C, and an endurance rating of 3K program/Erase cycles for reliable operation. The built-in intelligent power shield (IPS) further ensures data integrity in mission-critical applications.
Power-saving DevSleep (device sleep) mode
Dynamic thermal throttling
Advanced garbage collection
Built-in LDPC ECC (Error Correction Code) functionality
Enhanced S.M.A.R.T. function for durability
DDR3 DRAM cache embedded
30μ" PCB gold finger
Key components fortified by default with corner bond technology
Intelligent power shield (IPS) to prevent data loss in the event of sudden power outage
Dynamic thermal throttling
Advanced garbage collection
Built-in LDPC ECC (Error Correction Code) functionality
Enhanced S.M.A.R.T. function for durability
DDR3 DRAM cache embedded
30μ" PCB gold finger
Key components fortified by default with corner bond technology
Intelligent power shield (IPS) to prevent data loss in the event of sudden power outage
Gerelateerde Links
- Transcend MTS802M M.2 128 GB Internal SSD Drive
- Transcend MTS802M M.2 256 GB Internal SSD Drive
- Transcend MTS802M M.2 32 GB Internal SSD
- Transcend MTS802M M.2 128 GB Internal SSD
- Transcend SSD422K 2.5 in 512 GB Internal SSD Drive
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
- Transcend MTS802I M.2 512 GB Internal SSD Drive
- Transcend MTS402I M.2 512 GB Internal SSD Drive