InnoDisk 3TG6-P mSATA 512 GB Internal SSD
- RS-stocknr.:
- 252-3103
- Fabrikantnummer:
- DGMSR-C12M71KCAQF
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 252-3103
- Fabrikantnummer:
- DGMSR-C12M71KCAQF
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 3TG6-P | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 50.8mm | |
| Height | 3.7mm | |
| Width | 29.85mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 3TG6-P | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 50.8mm | ||
Height 3.7mm | ||
Width 29.85mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The InnoDisk mSATA 3TG6-P is SATA III 6Gb/s solid state disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. 3TG6-P mSATA not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability.
SATA III solution for industrial field
High IOPS
iSMART disk health monitoring
End to end data path protection
iData guard for abnormal power failure
DEVSLP supported
Gerelateerde Links
- InnoDisk 3TG6-P mSATA 128 GB Internal SSD
- InnoDisk 3TG6-P mSATA 256 GB Internal SSD
- InnoDisk 3TG6-P 2.5 in 512 GB Internal SSD
- InnoDisk 3TG6-P mSATA 2 TB Internal SSD
- InnoDisk 3TG6-P mSATA 1 TB Internal SSD
- InnoDisk 3TG6-P M.2 (S42) 512 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- Transcend mSATA 512 GB Internal SSD