Seagate PORTABLE SSD V2 1 TB External SSD
- RS-stocknr.:
- 256-6092
- Artikelnummer Distrelec:
- 302-34-241
- Fabrikantnummer:
- STKS1000400
- Fabrikant:
- Seagate
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 256-6092
- Artikelnummer Distrelec:
- 302-34-241
- Fabrikantnummer:
- STKS1000400
- Fabrikant:
- Seagate
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
| Merk | Seagate | |
| Product Type | SSD | |
| Sub Type | High Performance SSD | |
| Model Number | PORTABLE SSD V2 | |
| Memory Size | 1TB | |
| Internal/External | External | |
| Interface Type | USB | |
| Width | 1.969in | |
| Standards/Approvals | RoHS | |
| Length | 10.6mm | |
| Height | 3.15in | |
| Alles selecteren | ||
|---|---|---|
Merk Seagate | ||
Product Type SSD | ||
Sub Type High Performance SSD | ||
Model Number PORTABLE SSD V2 | ||
Memory Size 1TB | ||
Internal/External External | ||
Interface Type USB | ||
Width 1.969in | ||
Standards/Approvals RoHS | ||
Length 10.6mm | ||
Height 3.15in | ||
- Land van herkomst:
- TH
The Seagate LaCie portable SSD fast file transfers, travel-sized, large capacity works with computers and USB-C compatible iPad devices. Complete file transfers fast or work directly from the drive with read speed up to 1,050 MB/s and write speed up to 1,000 MB/s - speeds comparable to NVMe1. Up to 2 TB capacity to store hours of 4k footage and thousands of raw photos in one place2. Plus an eye-catching, travel-sized, and robust design to withstand an active lifestyle.
Quick connections are a snap with USB-C for out of the box compatibility
Enjoy long term peace of mind with the included limited warranty and rescue data recovery services
Based on the average image size of digital cameras
Gerelateerde Links
- Seagate PORTABLE SSD V2 2 GB External SSD
- Seagate LACIE RUGGED SSD 2 TB External SSD
- Seagate LACIE RUGGED SSD 4 TB External SSD
- Transcend Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- Seagate D2 PROFESSIONAL 10 TB External SSD
- iStorage Portable SSD 1 TB External SSD
- Transcend Portable SSD 4 TB External SSD