Transcend MSA470T-I mSATA 256 GB Internal SSD
- RS-stocknr.:
- 262-9710
- Fabrikantnummer:
- TS256GMSA470T-I
- Fabrikant:
- Transcend
Subtotaal (1 eenheid)*
€ 428,23
(excl. BTW)
€ 518,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 428,23 |
*prijsindicatie
- RS-stocknr.:
- 262-9710
- Fabrikantnummer:
- TS256GMSA470T-I
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MSA470T-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.85mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Length | 50.80mm | |
| Height | 4.85mm | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MSA470T-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 29.85mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Length 50.80mm | ||
Height 4.85mm | ||
Vrijgesteld
Transcend SSD, 256GB Memory Size, SATA III Interface - TS256GMSA470T-I
This SSD is an internal solid-state storage device designed for industrial applications where a Compact form and secure data handling are required. It connects via a SATA III Interface and employs 3D TLC NAND to provide solid-state performance within embedded systems and constrained assemblies.
Features and Benefits:
• 256GB capacity enables substantial local data retention
• AES encryption protects stored data at rest
• Operates from -40°C to 85°C for harsh environment tolerance
• Industrial-grade design suited to continuous duty cycles
• Low-profile 4.85mm height supports space-limited installations
• AES encryption protects stored data at rest
• Operates from -40°C to 85°C for harsh environment tolerance
• Industrial-grade design suited to continuous duty cycles
• Low-profile 4.85mm height supports space-limited installations
Applications
• Ideal for embedded controllers in industrial automation
• Suitable for transportation systems requiring wide-temperature parts
• Used with medical instruments needing Compact encrypted storage
• Can be used for edge computing in factory-floor devices
• Used for CCTV recorders where sustained write is required
• Suitable for transportation systems requiring wide-temperature parts
• Used with medical instruments needing Compact encrypted storage
• Can be used for edge computing in factory-floor devices
• Used for CCTV recorders where sustained write is required
What physical format does the drive use?
It is supplied in an mSATA form factor suitable for compatible internal slots.
Which NAND technology is implemented and why does it matter?
The drive uses 3D TLC NAND which balances storage density and endurance for industrial use.
Which regulatory approvals accompany the device?
It holds BSMI, CE, FCC, RoHS and UKCA approvals.
How is the unit connected to a host system?
It interfaces over a SATA III link for mainstream serial ATA connectivity.
Gerelateerde Links
- Transcend MSA470T mSATA 256 GB Internal SSD
- Transcend MSA470T-I mSATA 128 GB Internal SSD
- Transcend MSA470T-I mSATA 512 GB Internal SSD
- Transcend MSA470T mSATA 512 GB Internal SSD
- Transcend MSA470T mSATA 128 GB Internal SSD
- Transcend mSATA 256 MB Internal SSD
- Transcend MSA452T-I mSATA 256 GB Internal SSD
- Transcend MSA452T2 mSATA 256 GB Internal SSD