Transcend SSD460K-I 2.5 in 256 GB Internal SSD

Subtotaal (1 eenheid)*

€ 277,09

(excl. BTW)

€ 335,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 5 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 277,09

*prijsindicatie

RS-stocknr.:
262-9724
Fabrikantnummer:
TS256GSSD460K-I
Fabrikant:
Transcend
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Transcend

Model Number

SSD460K-I

Memory Size

256GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC

Encryption Level

AES

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

69.85mm

Standards/Approvals

CE, FCC, UKCA

Height

6.8mm

Length

100mm

Vrijgesteld

Transcend SSD, 256GB Memory Size, 2.5 in Form Factor - TS256GSSD460K-I


This SSD is an internal storage device designed for embedded and industrial applications that require solid-state performance within standard SATA environments. It operates across a wide temperature range and meets recognised regulatory approvals for deployment in industrial contexts, delivering encrypted data protection and flash memory suited to sustained read/write tasks.

Features and Benefits:


• 256GB capacity for substantial onboard data storage
• SATA III Interface for high-bandwidth host connectivity
• AES encryption to protect stored data at rest
• 3D TLC NAND providing dense flash cell composition
• Industrial-grade build enabling operation in harsh environments

Applications


• Suitable for industrial control systems requiring onboard storage
• Used for embedded computing in transportation and automation
• Ideal for data logging in environmental monitoring equipment
• Can be used for edge devices in factory-floor deployments

What are the device approvals for regulatory acceptance?


It carries CE, FCC and UKCA certifications.

What temperature extremes can it tolerate during operation?


It operates between -40°C and 85°C.

What physical form factor should I plan for in a system tray?


It uses a 2.5 in form factor with a slim profile.

Which Interface and sub-type does it use to connect to hosts?


It connects via SATA III and is categorised as SATA3.

What are the unit’s precise external dimensions and height?


The length is 100mm, width is 69.85mm and height is 6.8mm.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.