Kingston NV2 M.2 (2280) 500 GB Internal SSD
- RS-stocknr.:
- 266-1706
- Artikelnummer Distrelec:
- 303-76-762
- Fabrikantnummer:
- SNV2S/500G
- Fabrikant:
- Kingston
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 336,05
(excl. BTW)
€ 406,62
(incl. BTW)
- RS-stocknr.:
- 266-1706
- Artikelnummer Distrelec:
- 303-76-762
- Fabrikantnummer:
- SNV2S/500G
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Sub Type | SSD | |
| Model Number | NV2 | |
| Memory Size | 500GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 2.2mm | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Height | 22mm | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Sub Type SSD | ||
Model Number NV2 | ||
Memory Size 500GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 2.2mm | ||
Length 80mm | ||
Standards/Approvals No | ||
Height 22mm | ||
The Kingston NV2 PCIe 4.0 NVMe SSD is a substantial next-gen storage solution powered by a Gen 4x4 NVMe controller with lower power requirements and lower heat to help optimise your systems performance and deliver value without sacrifice.
Capacities up to 500 GB
Ideal for laptops & small-form-factor PCs
Gerelateerde Links
- Kingston NV2 M.2 2280 250 GB Internal SSD
- Kingston NV2 M.2 (2280) 2 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston NV3 M.2 (2280) 500 GB Internal SSD
- Kingston FURY Renegade M.2 2280 500 GB Internal SSD
- Kingston FURY Renegade M.2 (2280) 500 GB Internal SSD
- Kingston KC3000 M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD