InnoDisk 3IE7 M.2 (2280) 640 GB Internal SSD
- RS-stocknr.:
- 267-7864
- Fabrikantnummer:
- DHM28-F4GDK1KCAQL
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 267-7864
- Fabrikantnummer:
- DHM28-F4GDK1KCAQL
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Memory Size | 640GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 3IE7 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Memory Size 640GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 3IE7 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals No | ||
Length 80mm | ||
Width 22mm | ||
Height 3.2mm | ||
- Land van herkomst:
- TW
The InnoDisk M.2 (S80) 3IE7 is characterized by L3 architecture with the latest SATA III NAND controller. L2 architecture is a 4K mapping algorithm that reduces WAF and features a real time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability. Innodisk M.2 (S80) 3IE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisks exclusive industrial oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.
6.0 Gbps burst transfer rate
Fully compliant with RoHS directive
Not a magnetic rotating design
Gerelateerde Links
- InnoDisk 3IE7 M.2 (2280) 640 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 320 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
- InnoDisk 3IE7 2.5 in 640 GB Internal SSD
- InnoDisk 3IE7 2.5 in 320 GB Internal SSD
- InnoDisk 3IE7 mSATA 20 GB Internal SSD