InnoDisk 3IE7 mSATA 80 GB Internal SSD
- RS-stocknr.:
- 267-7870
- Fabrikantnummer:
- DHMSR-80GDK1KCAQL
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 267-7870
- Fabrikantnummer:
- DHMSR-80GDK1KCAQL
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Model Number | 3IE7 | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 80GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 95°C | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Height | 3.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Model Number 3IE7 | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 80GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 95°C | ||
Width 29.85mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Height 3.7mm | ||
- Land van herkomst:
- TW
The InnoDisk mSATA 3IE7 which is designed with mSATA form factor by JEDEC MO-300/MO-300B, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. Regarding of mechanical interference, Innodisk mSATA 3IE7 absolutely replaces the traditional hard disk and makes personal computer, in any field, smaller and easier. For real industrial application, 3IE7 series is built in thermal sensor to monitor the environment temperature.
10 % to 95% relative humidity
MSATA 3IE7 is fully compliant with RoHS directive
Error detection and correction
Gerelateerde Links
- InnoDisk 3IE7 mSATA 80 GB Internal SSD
- InnoDisk 3IE7 mSATA 20 GB Internal SSD
- InnoDisk 3IE7 mSATA 320 GB Internal SSD
- InnoDisk 3IE7 mSATA 160 GB Internal SSD
- InnoDisk 3IE7 mSATA 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
- InnoDisk 3IE7 2.5 in 80 GB Internal SSD