Samsung SAMSUNG 870 EVO 2.5 in 1 TB Internal SSD
- RS-stocknr.:
- 274-0386
- Artikelnummer Distrelec:
- 302-34-120
- Fabrikantnummer:
- MZ-77E1T0B/EU
- Fabrikant:
- Samsung
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 274-0386
- Artikelnummer Distrelec:
- 302-34-120
- Fabrikantnummer:
- MZ-77E1T0B/EU
- Fabrikant:
- Samsung
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
| Merk | Samsung | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SAMSUNG 870 EVO | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | V-NAND MLC | |
| Encryption Level | 256 Bit AES Full Disk Encryption | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 69.85mm | |
| Standards/Approvals | TCG/Opal V2.0, Encrypted Drive(IEEE1667) | |
| Length | 10mm | |
| Height | 6.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Samsung | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SAMSUNG 870 EVO | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type V-NAND MLC | ||
Encryption Level 256 Bit AES Full Disk Encryption | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 69.85mm | ||
Standards/Approvals TCG/Opal V2.0, Encrypted Drive(IEEE1667) | ||
Length 10mm | ||
Height 6.8mm | ||
- Land van herkomst:
- CN
The Samsung V-NAND SSD 870 EVO comes with SATA 6 Gb/s Interface, compatible with SATA 3 Gb/s & 1.5 interfaces.
Features TRIM (Required OS support)
Comes with S.M.A.R.T feature
Features AES 256 bit full disk encryption
Gerelateerde Links
- Samsung SAMSUNG 870 EVO 2.5 in 4 TB Internal SSD
- Samsung SAMSUNG 870 EVO 2.5 in 2 TB Internal SSD
- Samsung Samsung SSD 870 EVO 2.5 in 250 GB Internal SSD
- Samsung Samsung SSD 870 EVO 2.5 in 500 GB Internal SSD
- Samsung Samsung SSD 990 EVO M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD