Sandisk WD Portable SSD 2 TB External SSD
- RS-stocknr.:
- 283-6191
- Artikelnummer Distrelec:
- 302-34-161
- Fabrikantnummer:
- WDBAGF0020BGY-WESN
- Fabrikant:
- Sandisk
Subtotaal (1 eenheid)*
€ 579,51
(excl. BTW)
€ 701,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Plus verzending 24 stuk(s) vanaf 09 november 2026
- Laatste verzending 58 stuk(s) vanaf 09 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 579,51 |
*prijsindicatie
- RS-stocknr.:
- 283-6191
- Artikelnummer Distrelec:
- 302-34-161
- Fabrikantnummer:
- WDBAGF0020BGY-WESN
- Fabrikant:
- Sandisk
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
| Merk | Sandisk | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | WD | |
| Memory Size | 2TB | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Interface Type | USB 3.1 | |
| Encryption Level | 256 bit AES Hardware Encryption | |
| Standards/Approvals | RoHS, REACH | |
| Length | 100mm | |
| Height | 9mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sandisk | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number WD | ||
Memory Size 2TB | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Interface Type USB 3.1 | ||
Encryption Level 256 bit AES Hardware Encryption | ||
Standards/Approvals RoHS, REACH | ||
Length 100mm | ||
Height 9mm | ||
- Land van herkomst:
- MY
The My Passport SSD, a portable storage solution, integrates blazing-fast NVMe technology, boasting impressive read speeds of up to 1050MB/s and write speeds of up to 1000MB/s. Its security features include password-enabled 256-bit AES hardware encryption, ensuring the safety and integrity of your valuable data. Additionally, its robust design, resistant to shock and vibration, combined with its sleek and compact form factor, makes it an ideal storage companion for users who are frequently on the move. Whether you're a professional needing reliable storage for sensitive information or a creative individual requiring fast access to large files, the My Passport SSD offers both speed and security in a portable package.
Blazing fast NVMe™ technology for read speeds of up to 1050MB/s and write speeds of up to 1000MB/s
Secure storage with password enabled 256-bit AES hardware encryption
Shock and vibration resistant design, drop resistant up to 6.5ft (1.98m)
Sleek and compact design for easy portability
Cross Compatible with USB 3.2 Gen-2 and USB-C™ (USB-A for older systems)
Gerelateerde Links
- Sander SanDisk Extreme PRO Portable SSD 2 TB External SSD
- Western Digital WDBAYN0010BBK-WESN Portable SSD 1 TB External SSD
- Western Digital WD Elements Portable Storage 3.5 in 2 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 1 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 5 TB External Hard Disk Drive
- Transcend Portable SSD 2 TB External SSD
- Transcend Portable SSD 4 TB External SSD