3M Plastic Sweatband G500 Headgear Black

Subtotaal (1 eenheid)*

€ 4,51

(excl. BTW)

€ 5,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 52 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 30 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4,51

*prijsindicatie

RS-stocknr.:
136-3398
Artikelnummer Distrelec:
304-21-837
Fabrikantnummer:
HYG50
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Hard Hat Accessory

Accessory Type

Sweatband

Material

Plastic

Colour

Black

For Use With

G500 Headgear

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
SE

3M Sweatband For Use With G500 Series Headgear, Plastic, Black - HYG50


Increase the comfort of your safety headgear with this sweatband from 3M. It's designed for use with G2000 and G3000 series hard hats commonly used on construction sites. There are six stud holes around the edge of the sweatband, allowing you to attach it easily to the internal band of a compatible hat. It's quick to install and retains a strong hold over time. For comfort and hygiene, the attachment method also means you can take it off and clean it. The black colour helps reduce visible wear and tear by hiding any staining.

• Soft plastic material is comfortable to wear for extended periods

• Extra padding helps reduce pressure on your head while working

• Absorbs impact from knocks and bumps, for enhanced safety

Applications


• Construction sites

• Marine engineering

• Industrial warehouses

• DIY workshops

• Safety testing facilities

How does this sweatband work?


This sweatband works by making direct contact with your forehead while you work. As you work up a sweat, indent grooves provide pockets for the sweat to run into and be absorbed. This prevents sweat from running down your head and into your eyes.

3M HYG50 Replacement Plastic Sweatband


3M HYG50 replacement plastic sweatband is suitable for use with all of the 3M headgear G500 series. The sweatband is black and quick and simple to install into the headgear adding to a comfortable and secure fit.

FEATURES and BENEFITS:


HYG50 Sweatband - replacement;For use with all G500 Headgear;Made from plastic;Quick and easy to install;Colour is black

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.