MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet Chin Strap Included Adjustable
- RS-stocknr.:
- 193-6885
- Fabrikantnummer:
- GVF2A-C0A000G-000
- Fabrikant:
- MSA Safety
Subtotaal (1 eenheid)*
€ 175,48
(excl. BTW)
€ 212,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 175,48 |
*prijsindicatie
- RS-stocknr.:
- 193-6885
- Fabrikantnummer:
- GVF2A-C0A000G-000
- Fabrikant:
- MSA Safety
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
| Merk | MSA Safety | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Strap | |
| Peak Type | Standard | |
| Rain Gutter | Yes | |
| Series | V-Gard 950 Class 1 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Alles selecteren | ||
|---|---|---|
Merk MSA Safety | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Strap | ||
Peak Type Standard | ||
Rain Gutter Yes | ||
Series V-Gard 950 Class 1 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
Vrijgesteld
- Land van herkomst:
- FR
MSA V-Gard 950 Class 1 Series Safety Helmet, Yellow, ABS - GVF2A-C0A000G-000
This safety helmet provides head protection for industrial environments where impact resistance and Basic electrical protection are required. It is constructed from ABS and includes an internal sweat-absorbing band and a strap-type suspension to help maintain a secure fit during operations. The design includes a chin strap and an adjustable suspension to accommodate different head sizes while remaining suitable for tasks that require regulated protective headwear.
Features and Benefits:
• EN397 certified for impact protection and limited electrical exposure
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement
Applications
• Suitable for construction site overhead work
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection
How is the internal fit adjusted for different head sizes?
The suspension uses a strap adjustment system that can be tightened or loosened to change the internal clearance and fit.
What comfort features reduce sweat accumulation during long shifts?
An integral sweatband lines the interior contact area to absorb perspiration and reduce slippage.
Does the helmet provide any means to retain position during Active work?
A chin strap is supplied to secure the helmet and help prevent displacement during movement.
What material composes the helmet Shell and what does that imply for durability?
The outer Shell is MADE from ABS which offers impact resistance and general abrasion tolerance.
Gerelateerde Links
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 White Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Class 1 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety MSA VGard 950 Orange Safety Helmet Chin Strap Included
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard White Safety Helmet Chin Strap Included Ventilated Adjustable