Centurion Safety Classic Red Safety Helmet Adjustable
- RS-stocknr.:
- 234-7172
- Fabrikantnummer:
- S03CRA/9013225
- Fabrikant:
- Centurion Safety
Subtotaal (1 eenheid)*
€ 11,17
(excl. BTW)
€ 13,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 86 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,17 |
*prijsindicatie
- RS-stocknr.:
- 234-7172
- Fabrikantnummer:
- S03CRA/9013225
- Fabrikant:
- Centurion Safety
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
| Merk | Centurion Safety | |
| Colour | Red | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Series | Classic | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Alles selecteren | ||
|---|---|---|
Merk Centurion Safety | ||
Colour Red | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Series Classic | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
Vrijgesteld
- Land van herkomst:
- GB
Centurion Safety 1125 Classic Helmet, Red
Centurion safety helmets are designed to protect the wearer from potential damage from falling objects and to absorb the energy of a blow by an object. The design allows for the partial destruction or damage of the shell and the harness to absorb the energy, and while such damage may not be immediately apparent, any product subjected to a severe impact should be replaced as soon as possible.
Centurions 1125 classic series general purpose safety helmet is comprised of an HDPE unvented shell with a full 40mm peak, a 6-point Terylene webbing cradle, an LDPE headband and a brushed nylon sweatband with a 2mm foam layer. The slip ratchet can easily be adjusted using one hand for ease of use on site. This helmet can be safely used for up to 5 years without damage and should be cleaned with warm soapy water and a soft cloth.
Safety helmets are one of the most basic forms of PPE and are mandatory across a multitude of industrial, construction and manual working environments, including manufacturing, building sites, factories, and any environment in which there is a risk for head injury.
The size range available for this safety helmet is 51cm – 63cm.
The Centurion safety general purpose safety helmet comes with a 6-point terylene cradle and brushed nylon sweatband.
Colour red
Non vented
Approved EN 397, ANSI/ISEA
Reduced or full peak available
Gerelateerde Links
- Centurion Safety 1125 Classic Red Safety Helmet Adjustable
- Centurion Safety Classic White Safety Helmet Adjustable
- Centurion Safety Classic Yellow Helmet Adjustable
- Centurion Safety Classic Orange Safety Helmet Adjustable
- Centurion Safety Classic Blue Safety Helmet Adjustable
- Centurion Safety Classic Orange Safety Helmet Ventilated Adjustable
- Centurion Safety Classic White Safety Helmet Ventilated Adjustable
- Centurion Safety 1125 Classic White Safety Helmet Adjustable