Centurion Safety Concept Core Blue Safety Helmet Ventilated Adjustable
- RS-stocknr.:
- 265-5971
- Fabrikantnummer:
- S08CBF
- Fabrikant:
- Centurion Safety
Subtotaal (1 eenheid)*
€ 15,94
(excl. BTW)
€ 19,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 44 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,94 |
*prijsindicatie
- RS-stocknr.:
- 265-5971
- Fabrikantnummer:
- S08CBF
- Fabrikant:
- Centurion Safety
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
| Merk | Centurion Safety | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Series | Concept Core | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Alles selecteren | ||
|---|---|---|
Merk Centurion Safety | ||
Colour Blue | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Short | ||
Rain Gutter No | ||
Series Concept Core | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
Vrijgesteld
- Land van herkomst:
- GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.
Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
Gerelateerde Links
- Centurion Safety Concept Core Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Green Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Orange Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core White Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Red Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Black Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Bright Yellow Safety Helmet Ventilated Adjustable