Centurion Safety Nexus Core White Safety Helmet Ventilated Adjustable
- RS-stocknr.:
- 265-6013
- Fabrikantnummer:
- S16EWRF
- Fabrikant:
- Centurion Safety
Subtotaal (1 eenheid)*
€ 20,86
(excl. BTW)
€ 25,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,86 |
*prijsindicatie
- RS-stocknr.:
- 265-6013
- Fabrikantnummer:
- S16EWRF
- Fabrikant:
- Centurion Safety
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
| Merk | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Micro | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Nexus Core | |
| Product Type | Safety Helmet | |
| Alles selecteren | ||
|---|---|---|
Merk Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Micro | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Nexus Core | ||
Product Type Safety Helmet | ||
Vrijgesteld
- Land van herkomst:
- GB
The Centurion Safety product is a nexus core safety helmet that combines advanced industrial safety standards with modern styling including micro peak for optimum visibility and dry tech sweatband for all day comfort. The helmet is made from high performance ABS material and its creative design enables low temperature performance, lateral deformation and optimal strength to weight ratio allows for a strong, protective helmet.
Optimised Micro peak providing maximum upward visibility
Fully removable and adjustable 4 point chinstrap accessories available
Premium Dry Tech sweatband as standard for maximum comfort
The Centurion helmet has an in use life of up to 5 years
Euro accessory slot also available
Gerelateerde Links
- Centurion Safety Nexus Core Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core White Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core Blue Safety Helmet Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Adjustable
- Centurion Safety Nexus Core White Safety Helmet Adjustable
- Centurion Safety NEXUS HEIGHTMASTER Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable