MSA Safety V-Gard 200 Blue Safety Helmet Adjustable

Subtotaal (1 eenheid)*

€ 15,32

(excl. BTW)

€ 18,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 15,32

*prijsindicatie

RS-stocknr.:
268-1520
Fabrikantnummer:
GV751-0000000-000
Fabrikant:
MSA Safety
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MSA Safety

Colour

Blue

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS, Non-Vented

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Short

Number of Suspension Points

4

Rain Gutter

Yes

Series

V-Gard 200

Standards/Approvals

EN 50365:2002, EN 397: 2012, EN ISO 80079-36 : 2016 & CEI/TS 60079-32 : 2017

Product Type

Safety Helmet

Vrijgesteld

Land van herkomst:
FR

MSA V-Gard 200 Series Safety Helmet, Blue, ABS - GV751-0000000-000


This safety helmet is designed to protect workers in general industrial and electrical environments. It combines a short Peak Shell with an internal absorption system and an integrated clear eye shield to provide head and face protection in non-ventilated conditions. The helmet includes accessory slots and a rain gutter to help manage attachments and weather exposure while remaining adjustable for individual fit.

Features and Benefits:


• 4-point suspension providing stable load distribution
• Integral sweatband improving wearer comfort during extended use
• Integrated eye shield offering on-demand facial protection
• ABS non-vented Shell resisting impact and penetration
• Accessory slots enabling task-specific add-ons

Applications


• Suitable for live-electrical work requiring insulating headgear
• Ideal for installations in classified hazardous areas
• Used for general construction and maintenance tasks
• Can be used where Compact Peak visibility is required
• Suitable for outdoor works where light rain occurs

Does the helmet include a chin strap?


No, it does not include a chin strap but has accessory slots for retrofitting one.

What standards cover electrical insulation performance?


It meets EN 50365:2002 for protective headwear intended to provide electrical insulation.

Which approvals confirm suitability for hazardous atmospheres?


It conforms to EN ISO 80079-36:2016 & CEI/TS 60079-32:2017 for non-electrostatic hazardous area applications.

Is the Peak designed for maximum coverage?


The short Peak design prioritises downward visibility while providing frontal protection.

How many suspension attachment points are used?


The internal suspension attaches at four points to steady the shell.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.