MSA Safety V-Gard 200 Red Safety Helmet Chin Strap Included Adjustable

Subtotaal (1 eenheid)*

€ 18,08

(excl. BTW)

€ 21,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 53 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 18,08

*prijsindicatie

RS-stocknr.:
271-3886
Fabrikantnummer:
GV731-0000000-000
Fabrikant:
MSA Safety
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MSA Safety

Colour

Red

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Number of Suspension Points

4

Peak Type

Short

Rain Gutter

Yes

Standards/Approvals

EN 50365:2002, EN ISO 80079-36:2016, CEI/TS 60079-32:2017, EN 397:2012

Series

V-Gard 200

Product Type

Safety Helmet

Vrijgesteld

Land van herkomst:
FR

MSA V-Gard 200 Series Safety Helmet, Red, ABS - GV731-0000000-000


This safety helmet provides head protection for industrial environments where impact resistance and specific approvals are required. It is constructed from a Durable thermoplastic and includes integrated comfort features to support prolonged wear. The design incorporates attachment points for accessories and a short Peak to reduce obstruction while maintaining protection in confined or task-focused settings.

Features and Benefits:


• 4-point suspension minimises impact transmission to the scalp
• Integral sweatband manages moisture during extended shifts
• Chin strap secures helmet during work at height or movement
• Accessory slots enable task-specific attachments and add versatility
• Rain gutter channels water away from the face and neck

Applications


• Suitable for electricians requiring insulating head protection
• Ideal for hazardous-area workplaces with explosive atmospheres
• Used for general industrial maintenance and site inspections
• Can be used on construction tasks needing Compact visor profile
• Suitable for routine operations where accessory mounting is needed

Which approvals confirm suitability for electrical work?


It meets electrical insulating helmet EN 50365 requirements for insulating performance.

How does the helmet perform in potentially explosive atmospheres?


It complies with intrinsically safe helmet EN ISO 80079-36 standards for non-sparking components.

What material composes the outer Shell and its practical benefit?


The outer Shell is ABS which provides a balance of impact resistance and low weight.

How many suspension points are used and why does that matter?


Four suspension points distribute loads to reduce spot pressure and improve stability.

Is ventilation provided for hot working conditions?


Ventilation is not present, so cooling relies on passive airflow and the integral sweatband.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.