RS PRO Steel Zinc Plated Hasp & Staple 125 mm
- RS-stocknr.:
- 751-348
- Artikelnummer Distrelec:
- 304-05-830
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 7,78
(excl. BTW)
€ 9,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 43 stuk(s) vanaf 23 november 2026
- Plus verzending 433 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,78 |
*prijsindicatie
- RS-stocknr.:
- 751-348
- Artikelnummer Distrelec:
- 304-05-830
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Material | Steel | |
| Product Type | Hasp & Staple | |
| Finish | Zinc Plated | |
| Length | 125mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Material Steel | ||
Product Type Hasp & Staple | ||
Finish Zinc Plated | ||
Length 125mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IN
RS PRO Steel Zinc Plated Hasp and Staple
This hasp and staple from RS PRO is designed to let you securely close a storage compartment such as an office cabinet. The mechanism can be locked with a padlock to prevent unauthorised access to its contents.
The hinged hasp and staple is supplied with pre-drilled holes that allow you to attach it to a door and adjacent frame with ease. Both components are made from strong steel that's not easily broken and stands up well to regular use. Zinc plating increases the lifespan of the unit and means its unlikely to rust.
A hasp and staple like this can be used to secure an outbuilding, shed or large toolbox. It's built for heavy-duty environments and has a square hole in its hinge flap that's compatible with a carriage bolt to prevent easy removal of the hasp.
Features and Benefits
• General-purpose use
• Length of 125 mm
• Made of steel with zinc plated finish
Gerelateerde Links
- RS PRO Steel Zinc Plated Hasp & Staple 150 mm
- RS PRO Stainless Steel Zinc Plated Hasp & Staple 36mm 90 mm
- RS PRO Stainless Steel Zinc Plated Hasp & Staple 36mm 114 mm
- RS PRO Steel Zinc Plated Hasp & Staple, 8 mm 44mm 100 mm
- Kasp Steel Zinc Plated Hasp & Staple, 45 mm 13mm 190 mm
- ABUS Steel Zinc Plated Hasp & Staple, 12.5 mm 45mm 195 mm
- ABUS Hardened Steel Zinc Plated Hasp & Staple, 14 mm 45mm 100 mm
- ABUS Steel Zinc Plated Hasp & Staple, 13.4 mm 47mm 115 mm