Eaton 294 W LED Hazardous Area Floodlight, 277V ac,ATEX, IECEx
- RS-stocknr.:
- 220-6529
- Fabrikantnummer:
- 1 3042 610 005
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 6.761,49
(excl. BTW)
€ 8.181,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6.761,49 |
*prijsindicatie
- RS-stocknr.:
- 220-6529
- Fabrikantnummer:
- 1 3042 610 005
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Hazardous Area Floodlight | |
| Power | 294W | |
| Housing Material | Anodised Copper Free Aluminium | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Voltage | 277V ac | |
| Lamp Supplied | Yes | |
| IP Rating | IP67, IP66 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 328mm | |
| Number of Lamps | 6 | |
| Standards/Approvals | RoHS | |
| Length | 866mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Hazardous Area Floodlight | ||
Power 294W | ||
Housing Material Anodised Copper Free Aluminium | ||
Lamp Type LED | ||
Colour Cool White | ||
Voltage 277V ac | ||
Lamp Supplied Yes | ||
IP Rating IP67, IP66 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 55°C | ||
Width 328mm | ||
Number of Lamps 6 | ||
Standards/Approvals RoHS | ||
Length 866mm | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Gerelateerde Links
- Eaton 294 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 49 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 147 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 196 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 245 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 245 W LED Hazardous Area FloodlightATEX, IECEx
- Eaton 98 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 49 W LED Emergency Hazardous Area FloodlightIECEx, ATEX