Eaton 36 W Fluorescent Lamp Lamp Hazardous Area Light Fitting, 254V ac G13,IECEx, ATEX
- RS-stocknr.:
- 220-6535
- Fabrikantnummer:
- 12266875101
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 749,02
(excl. BTW)
€ 906,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 749,02 |
*prijsindicatie
- RS-stocknr.:
- 220-6535
- Fabrikantnummer:
- 12266875101
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Power | 36W | |
| Housing Material | Fibreglass Reinforced Polyester | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Lamp | |
| Voltage | 254V ac | |
| Lamp Base/Socket | G13 | |
| IP Rating | IP66 | |
| Luminous Power | 6700 lm, 3350 | |
| Minimum Operating Temperature | -25°C | |
| Individual Lamp Wattage | 36W | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Width | 188mm | |
| Length | 1.36m | |
| Hazardous Area Certification | IECEx, ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Power 36W | ||
Housing Material Fibreglass Reinforced Polyester | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Lamp | ||
Voltage 254V ac | ||
Lamp Base/Socket G13 | ||
IP Rating IP66 | ||
Luminous Power 6700 lm, 3350 | ||
Minimum Operating Temperature -25°C | ||
Individual Lamp Wattage 36W | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Width 188mm | ||
Length 1.36m | ||
Hazardous Area Certification IECEx, ATEX | ||
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Gerelateerde Links
- Eaton 22 W Fluorescent Lamp Lamp Hazardous Area Light FittingATEX, IECEx
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 22 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 IECEx
- Eaton 57 W LED Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting 254V ac IECEx
- Eaton 67 W LED Hazardous Area Light Fitting 254V ac G13 IECEx
- Eaton 44 W LED Surface Hazardous Area Light Fitting 254V ac G13 IECEx