Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- RS-stocknr.:
- 150-340
- Fabrikantnummer:
- PXP0036/2M00
- Fabrikant:
- Bulgin
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 21,71
(excl. BTW)
€ 26,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 21,71 |
| 10 + | € 19,99 |
*prijsindicatie
- RS-stocknr.:
- 150-340
- Fabrikantnummer:
- PXP0036/2M00
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Connector Gender | Male/Male | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Voltage | 5.3V | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | -10°C | |
| Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 30 | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Connector Gender Male/Male | ||
Orientation Straight | ||
Mount Type Panel | ||
Voltage 5.3V | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature -10°C | ||
Colour Black | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 30 | ||
- Land van herkomst:
- TW
The Bulgin Double Ended Cable Assembly features a IP67 Sealed HDMI Cable. This HDMI cable has gold plated contact which ensures reliable and repeated connections. This HDMI cable also equipped with threaded coupling which rated to IP67.
Attached dust cap on each end of the cable
PVC moulded Durable backshells
Double ended cable assembly
UL94V-0 flammability rating
Gerelateerde Links
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- Bulgin 19 Way Straight HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
- Bulgin PXP6061 series - Male HDMI to Male
- Bulgin PXP6060 series - Male HDMI to Male
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Type A 19 Way Straight Female HDMI Connector 5V