Ontvang bulkkorting
Voeg 10 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,72
(excl. BTW)
€ 15,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 55 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 12,72 | - |
| 10 - 49 | € 12,21 | 4% |
| 50 + | € 11,19 | 12% |
*prijsindicatie
- RS-stocknr.:
- 203-5565
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Feedthrough HDMI Connector | |
| Number of Contacts | 2 | |
| Size | Type A | |
| Contact Material | Gold Plated | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Housing Material | Die Cast (Frame), ABS, Nickel (Shell): Gold Plated, Black | |
| Minimum Operating Temperature | -30°C | |
| Colour | Silver | |
| Maximum Operating Temperature | 50°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Feedthrough HDMI Connector | ||
Number of Contacts 2 | ||
Size Type A | ||
Contact Material Gold Plated | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Mount Type Panel | ||
Orientation Straight | ||
Housing Material Die Cast (Frame), ABS, Nickel (Shell): Gold Plated, Black | ||
Minimum Operating Temperature -30°C | ||
Colour Silver | ||
Maximum Operating Temperature 50°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO HDMI Female to Female Metal M3 Feedthrough Connector, Gold Plated
Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.
Features and Benefits
Applications
HDMI feedthrough connectors are ideal for industrial and entertainment applications that require a HDMI connection via a 1U rack panel. The connectors are commonly mounted to a Ø24mm cutout panel, offering easy connection for a range of audio and video interface devices. HDMI connectors are commonly used to connect devices such as:
FAQs
What size XLR panel rack is this compatible with?
This connector is suitable for use with XLR panel racks with Ø24mm cutouts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Type A 2 Way Straight Female Feedthrough HDMI Connector
- RS PRO Type A 2 Way Straight Female Feedthrough HDMI Connector 40V
- RS PRO 38.5 mm 2 Way Straight Female Feedthrough HDMI Connector 40V
- RS PRO 35.5 x 18 x 29 mm 2 Way Straight Female Feedthrough HDMI Connector
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40V
- RS PRO 35.5 x 19 x 31 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40V
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female Feedthrough HDMI Connector 40V
- RS PRO Type A 2 Way Straight Female/Female HDMI Connector