RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40V

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 20,83

(excl. BTW)

€ 25,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 31 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 8€ 20,83
9 +€ 19,10

*prijsindicatie

RS-stocknr.:
267-1276
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Feedthrough HDMI Connector

Number of Contacts

1

Current

500mA

Size

29 x 35.5 x 19 mm

Contact Material

Gold Plated

Connector Gender

Female/Female

Contact Plating

Gold Plated

Orientation

Straight

Mount Type

Front

Voltage

40V

Housing Material

Nickel Plated, Zinc

Termination Type

Solder

Minimum Operating Temperature

-25°C

Colour

Grey

Maximum Operating Temperature

85°C

Contact Gender

Female/Female

Standards/Approvals

RoHS

Series

RS PRO

Land van herkomst:
GB

RS PRO 8K HDMI Feedthrough Connector – Dual Slim


Get the most out of your 8K devices with the RS PRO HDMI Feedthrough Connector. Experience superior connection quality with our 8K resolution support, allowing you to experience more intense colours and sharper details. With a convenient, direct connection, you can enjoy a seamless transfer of high-quality video and audio signals between devices without any signal conversion or loss of quality.

Why Would You Choose an 8K HDMI Connector?


8K HDMI feed-through connectors are specialised connectors designed to transmit high-definition video and audio signals in the 8K resolution format. HDMI (High-Definition Multimedia Interface) is a widely used interface for transmitting uncompressed video and audio data between various devices, such as televisions, monitors, video game consoles, and computers.

Features and Benefits


  • 8K Shielded Female to Female HDMI connector

  • Nickel frame

  • M3 hole mounting

  • Fits a standard rectangular cut-out

  • Feedthrough

  • Use standard 8K cables

  • Material


  • Insert: ABS UL94 HB

  • DUAL SLIM Nickel Frame

  • Shell: Gold plated

  • Contacts: Gold Plated

  • Specification


  • Shielded HDMI 2.1 F-F

  • Voltage Rating: 40V ac

  • Current Rating: 0.5A max

  • Contact Resistance: 10mΩ max

  • Insulation Resistance: 100MΩ max

  • Dielectric Withstanding Voltage: 500V AC

  • Operating Temperature: -25°C to 85 °C

  • HDMI Specification


  • Version: Shielded HDMI 2.1

  • Supported Video resolution: 7680 x 4320 60 Hz

  • HDR Support: Yes

  • HDCP Specification: 1.4; 2.2

  • Chroma Sub Sampling: 4:4:4

  • Note


    8K equipment and cables are required to achieve 8K resolutions.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.