NEBO LED NE6746CP3 Head Torch 300 lumens
- RS-stocknr.:
- 199-082
- Fabrikantnummer:
- NE6746CP3
- Fabrikant:
- Nebo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 199-082
- Fabrikantnummer:
- NE6746CP3
- Fabrikant:
- Nebo
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
| Merk | Nebo | |
| Model Number | NE6746CP3 | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 300 lumens | |
| Batteries | AAA | |
| Alles selecteren | ||
|---|---|---|
Merk Nebo | ||
Model Number NE6746CP3 | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 300 lumens | ||
Batteries AAA | ||
- Land van herkomst:
- CN
The Nebo Tools Combo Pack includes the Tac Slyde Torch and 150 Head torch, offering versatile lighting solutions. The Tac Slyde features a 300 lumen flashlight/lantern with 5 flashlight modes, 3 lantern modes, and an emergency red flash. The 150 Lumen Headlamp provides high, low, and strobe modes. Both lights include a magnetic base for hands free use and are perfect for a variety of lighting needs.
Adjustable head strap
Battery powered
Water resistant
Battery powered
Water resistant
Gerelateerde Links
- Nebo NE6746CP3 LED Head Torch 300 lm
- NEBO LED Torch Black 300 lumens
- NEBO LED NEB-HLP-1005-G Head Torch 500 lumens, 90 m Range
- NEBO LED NEB-HLP-1001-G Head Torch 1500 lumens, 129 m Range
- NEBO LED NEB-HLP-0007-G Head Torch 1000 lumens, 120 m Range
- NEBO LED Handheld LED Torch Black 250 lumens, 197 mm
- NEBO LED Torch Black - Rechargeable 18000 lumens
- NEBO LED Torch Black 1000 lumens, 177 mm