Nightsearcher SA-SIGMA-HTPRO ATEX Head Torch 220 lm Sigma Pro Range
- RS-stocknr.:
- 216-675
- Fabrikantnummer:
- SA-SIGMA-HTPRO
- Fabrikant:
- Nightsearcher
Subtotaal (1 eenheid)*
€ 78,97
(excl. BTW)
€ 95,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 291 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,97 |
*prijsindicatie
- RS-stocknr.:
- 216-675
- Fabrikantnummer:
- SA-SIGMA-HTPRO
- Fabrikant:
- Nightsearcher
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
| Merk | Nightsearcher | |
| Battery Type | AAA | |
| Product Type | Head Torch | |
| Rechargeable | No | |
| Luminous Flux | 220lm | |
| Hazardous Area Certification | ATEX | |
| Series | Sigma Pro | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nightsearcher | ||
Battery Type AAA | ||
Product Type Head Torch | ||
Rechargeable No | ||
Luminous Flux 220lm | ||
Hazardous Area Certification ATEX | ||
Series Sigma Pro | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Nightsearcher SafATEX Sigma HT Pro head lamp provides a 220 lumen light output and a 100 meter beam, making it ideal for use in hazardous environments. Its large rubber switch and easily adjustable headband allow for convenient use, even while wearing bulky gear. This head torch is ATEX Zone 0 gas compliant and has multiple certifications for safety and reliability.
ATEX Zone 0 gas compliant
Large accessible rubber switch
Fully adjustable silicone lined headband
90° adjustable light angle
Gas pressure release valve
IP67 submersible up to 1 metre
Gerelateerde Links
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Nightsearcher ATEX LED Torch Yellow 225 mm
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nightsearcher IECEx, ATEX LED Torch
- Nightsearcher ATEX, IECEx LED Pen Torch
- Nightsearcher ATEX Spot and Flood Beam Torch Black 140 mm
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m