Ansmann 1600-0224-520 LED Head Torch 250 lm 51 M Range
- RS-stocknr.:
- 325-726
- Artikelnummer Distrelec:
- 302-64-505
- Fabrikantnummer:
- 1600-0224-520
- Fabrikant:
- Ansmann
Subtotaal (1 eenheid)*
€ 39,46
(excl. BTW)
€ 47,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,46 |
*prijsindicatie
- RS-stocknr.:
- 325-726
- Artikelnummer Distrelec:
- 302-64-505
- Fabrikantnummer:
- 1600-0224-520
- Fabrikant:
- Ansmann
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
| Merk | Ansmann | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| Series | 51 M | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ansmann | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
Series 51 M | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Ansmann HD250RS is a high-quality, multifunctional headlamp made from robust ABS plastic. It features a Cree LED for long-distance illumination and a COB LED for close-range lighting, ensuring the right light for a variety of applications. The headlamp combines advanced optics and the latest technologies, allowing for hands-free operation with a sensor mode that enables it to be switched on and off using hand gestures. The lamp head can be adjusted with an incline angle of up to 45°. Weighing just 52g, including batteries, it comes with a flexible, adjustable headband for comfortable wear with an IP54 protection rating, it is protected from dust and splashed water.
Max 250 lumens light range up to 51 meters
Integrated rechargeable battery pack 3.7V 1200mAh 4.44Wh
Gerelateerde Links
- Ansmann 1600-0765-520 LED Head Torch 240 lm 1600 Range 20 m
- Ansmann 1600-0701-520 LED Head Torch 400 lm 1600 Range 20 m
- Ansmann 1600-0357-520 LED Head Torch 125 lm 14 m Range
- Ansmann 1600-0501-520 COB LED Head Torch 800 lm 80 m Range
- Ansmann 1600-0528-520 LED Head Torch 450 lm HD450FRS Sensor Range 92 m
- Ansmann LED LED Torch Black 8 lm, 51 mm
- Ansmann 1600-0386 LED Head Torch 230 lm 74 M Range 74 m
- Ansmann 1600-0338 LED Head Torch 300 lm 21 M Range 21 m