Nightsearcher NSHTLIGHTWAVE1000R Head Torch 1000 lm LightWave 1000R Range 250 m
- RS-stocknr.:
- 333-728
- Fabrikantnummer:
- NSHTLIGHTWAVE1000R
- Fabrikant:
- Nightsearcher
Subtotaal (1 eenheid)*
€ 39,79
(excl. BTW)
€ 48,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 91 stuk(s) vanaf 23 november 2026
- Plus verzending 15 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,79 |
*prijsindicatie
- RS-stocknr.:
- 333-728
- Fabrikantnummer:
- NSHTLIGHTWAVE1000R
- Fabrikant:
- Nightsearcher
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
| Merk | Nightsearcher | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Luminous Flux | 1000lm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 8 h | |
| Series | LightWave 1000R | |
| Beam Type | Spot to Flood | |
| Beam Distance | 250m | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Weight | 276g | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Nightsearcher | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Luminous Flux 1000lm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 8 h | ||
Series LightWave 1000R | ||
Beam Type Spot to Flood | ||
Beam Distance 250m | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Weight 276g | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Nightsearcher Head Torch is a LightWave 1000R Series torch which provides 1000 lumens of powerful spot and flood beams for optimal visibility. Activate the sensor control with one press for hands free use, and choose from 4 different lighting modes.
Special sensor mode button
Dimmable light beams
Durable aluminium housing
90° beam angle adjustment
Wave sensor control
Gerelateerde Links
- Nightsearcher NSHTLIGHTWAVE800R Torch Head Torch 800 lm LightWave 800R Range 230 m
- Nightsearcher NSHTLIGHTWAVE700R Head Torch 700 lm LightWave 700R Range 200 m
- Nightsearcher NSHTLIGHTWAVE-RGB-650 LED Head Torch 650 lm LightWave 650 RGB Range 80 m
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
- Nightsearcher NSHTRUNSAFE Torch Head Torch 500 lm RunSafe Range 65 m
- Nightsearcher NSHTZOOM780EXR Head Torch 780 lm Zoom 780EXR Range
- Nightsearcher LED Head Torch 40 lm, 6 m Range
- Nightsearcher NSHTZOOM700R LED Head Torch 700 lm 200 M Range