LEDLENSER IH9R LED Head Torch 600 lm iH Series Range 200 m
- RS-stocknr.:
- 192-1688
- Artikelnummer Distrelec:
- 301-55-175
- Fabrikantnummer:
- IH9R
- Fabrikant:
- LEDLENSER
Subtotaal (1 eenheid)*
€ 146,47
(excl. BTW)
€ 177,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 16 november 2026
- Plus verzending 26 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 146,47 |
*prijsindicatie
- RS-stocknr.:
- 192-1688
- Artikelnummer Distrelec:
- 301-55-175
- Fabrikantnummer:
- IH9R
- Fabrikant:
- LEDLENSER
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
| Merk | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Run Time | 40 h | |
| Series | iH Series | |
| Beam Type | Spot | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 200m | |
| Helmet Mountable | Yes | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Weight | 139g | |
| Head Diameter | 31mm | |
| Wireless Charging | No | |
| Alles selecteren | ||
|---|---|---|
Merk LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Run Time 40 h | ||
Series iH Series | ||
Beam Type Spot | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 200m | ||
Helmet Mountable Yes | ||
Colour Yellow | ||
Standards/Approvals No | ||
Weight 139g | ||
Head Diameter 31mm | ||
Wireless Charging No | ||
- Land van herkomst:
- CN
Ledlenser iH Series Head Torch, 600Lm Luminous Flux, yellow - IH9R
This head torch is a rechargeable LED lighting device designed for hands‑free illumination in outdoor and work environments. It combines a spot‑type LED output with a Compact lamp diameter and a lightweight form to support prolonged use while mounted on helmets or worn with an adjustable strap. The unit incorporates an onboard lithium‑ion battery and a robust polycarbonate housing with an IP54 ingress rating for protection against dust and water splashes.
Features and Benefits:
• 600lm output delivers concentrated illumination for distant visibility
• 200m beam distance projects a focused spot for long‑range tasks
• 40 h run time extends continuous operation on a single charge
• 139g weight reduces user fatigue during extended wear
• Helmet‑mountable design enables secure attachment for hands‑free work
• 200m beam distance projects a focused spot for long‑range tasks
• 40 h run time extends continuous operation on a single charge
• 139g weight reduces user fatigue during extended wear
• Helmet‑mountable design enables secure attachment for hands‑free work
Applications
• Suitable for night‑time navigation and camping tasks
• Ideal for inspection and maintenance in confined spaces
• Used with safety helmets on construction sites
• Can be used for outdoor running and cycling sessions
• Ideal for inspection and maintenance in confined spaces
• Used with safety helmets on construction sites
• Can be used for outdoor running and cycling sessions
How is the lamp powered and is a battery included?
It uses an integrated lithium‑ion battery which is supplied with the product.
What protection does the housing provide against environments?
The polycarbonate enclosure offers resistance to impact and meets IP54 for dust ingress control and water splashes.
Can it be charged without replacing cells?
The unit is rechargeable, allowing repeated charging of the internal battery rather than cell replacement.
What mounting and wearing options are available?
It includes an adjustable head strap and can be fitted to helmets for secure, hands‑free use.
Gerelateerde Links
- LEDLENSER IH8R LED Head Torch 600 lm iH Series Range 150 m
- LEDLENSER IH11R LED Head Torch 1000 lm iH Series Range 320 m
- LEDLENSER IH5 LED Head Torch 200 lm iH Series Range 130 m
- LEDLENSER IH5R LED Head Torch 400 lm iH Series Range 180 m
- LEDLENSER H15R CORE LED Head Torch 2500 lm iH Series Range 250 m
- LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m
- LEDLENSER MH5 LED Head Torch 600 lm MH Range 180 m
- LEDLENSER H8R LED Head Torch 600 lm H-series Range 150 m