CK T9630USB LED Head Torch 400 lm
- RS-stocknr.:
- 288-6291
- Artikelnummer Distrelec:
- 303-80-058
- Fabrikantnummer:
- T9630USB
- Fabrikant:
- CK
Subtotaal (1 eenheid)*
€ 47,84
(excl. BTW)
€ 57,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 224 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 60 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,84 |
*prijsindicatie
- RS-stocknr.:
- 288-6291
- Artikelnummer Distrelec:
- 303-80-058
- Fabrikantnummer:
- T9630USB
- Fabrikant:
- CK
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
| Merk | CK | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Rechargeable | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 6 h | |
| Beam Type | Wide Field, Dipped Beam, Spot Light, Full Beam | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Weight | 118g | |
| Standards/Approvals | RoHS, WEEE, EMC | |
| Alles selecteren | ||
|---|---|---|
Merk CK | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Rechargeable | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 6 h | ||
Beam Type Wide Field, Dipped Beam, Spot Light, Full Beam | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Weight 118g | ||
Standards/Approvals RoHS, WEEE, EMC | ||
- Land van herkomst:
- CN
The CK USB headlight is perfect for dark, tight spaces where light quality matters. It uses COB LED technology, providing 400 lumens, 5,700K color temperature, and CRI 80 for clear, accurate lighting. With four modes, including Spot Light, Wide Field, Full Beam, and Dipped Beam, and a rear flashing red light for safety, it's versatile. Offering up to 6 hours of runtime with a 3-hour charge time, IP-54 and IK-07 ratings for durability, and a charging indicator light, it's reliable and convenient for any task.
400 lumens brightness
Four versatile lighting modes
IP-54 and IK-07 ratings
Enhanced safety in low-visibility conditions
Charging indicator light
Gerelateerde Links
- CK T9612 LED Head Torch 150 lm
- CK T9608BHR LED Head Torch 80 lm
- CK T9615USB LED Head Torch 500 lm T961 Range
- CK T9614USB LED Head Torch 150 lm T961 Range
- CK T9621 LED Head Torch 200 lm 200 m
- RS PRO LED Head Torch 400 lm
- Coast HL45 LED Head Torch 400 lm 28 m
- Energizer 7638900434347 LED Head Torch 400 lm 80 m