Logitech 981-000406 Black, Black Stereo USB, USB
- RS-stocknr.:
- 283-7965
- Artikelnummer Distrelec:
- 110-35-338
- Fabrikantnummer:
- 981-000406
- Fabrikant:
- Logitech
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-7965
- Artikelnummer Distrelec:
- 110-35-338
- Fabrikantnummer:
- 981-000406
- Fabrikant:
- Logitech
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
| Merk | Logitech | |
| Product Type | Headphone | |
| Colour | Black, Black | |
| Connectivity | USB, USB | |
| Impedance | 32Ω | |
| Cable Connector | USB | |
| Cable Length | 2.33m | |
| Weight | 197g | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 20Hz | |
| Headphone Style | Stereo | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Logitech | ||
Product Type Headphone | ||
Colour Black, Black | ||
Connectivity USB, USB | ||
Impedance 32Ω | ||
Cable Connector USB | ||
Cable Length 2.33m | ||
Weight 197g | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 20Hz | ||
Headphone Style Stereo | ||
Standards/Approvals No | ||
- Land van herkomst:
- VN
The Logitech USB Headset H390 is a versatile and comfortable headset that delivers pure digital sound. Featuring plush ear pads and an adjustable headband, it ensures a comfortable fit. The noise-cancelling microphone blocks out background noise and conveniently rotates out of the way when not in use. With plug-and-play USB connectivity, you can easily access volume and mute controls. Perfect for clear communication and immersive audio experiences.
Adjustable, padded headband and plush ear pads for comfort
Noise-cancelling microphone for clear communication
Rotating microphone for convenience
In-line audio controls for easy adjustment
USB compatible with plug-and-play functionality
Frequency response Headset 20 Hz–20 kHz, Microphone 100 Hz–10 kHz
Input sensitivity -62 dBV/μbar, -42 dBV/Pa +/- 3 dB