Steinel HG2620E 700 °C max 2.3 kW, Type C
- RS-stocknr.:
- 122-4309
- Artikelnummer Distrelec:
- 300-17-401
- Fabrikantnummer:
- 3518091
- Fabrikant:
- Steinel
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 122-4309
- Artikelnummer Distrelec:
- 300-17-401
- Fabrikantnummer:
- 3518091
- Fabrikant:
- Steinel
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
| Merk | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Voltage | 230V | |
| Maximum Operating Temperature | 700°C | |
| Plug Type | Type C | |
| Outlet Diameter | 30mm | |
| Cable Length | 3m | |
| Overall Length | 358mm | |
| Maximum Air Flow | 500L/min | |
| Model Number | HG2620E | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 700°C | |
| Standards/Approvals | VDE, CE | |
| Overall Width | 91mm | |
| Weight | 840g | |
| Overall Height | 95mm | |
| Alles selecteren | ||
|---|---|---|
Merk Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Voltage 230V | ||
Maximum Operating Temperature 700°C | ||
Plug Type Type C | ||
Outlet Diameter 30mm | ||
Cable Length 3m | ||
Overall Length 358mm | ||
Maximum Air Flow 500L/min | ||
Model Number HG2620E | ||
Digital Display Yes | ||
Minimum Operating Temperature 700°C | ||
Standards/Approvals VDE, CE | ||
Overall Width 91mm | ||
Weight 840g | ||
Overall Height 95mm | ||
Vrijgesteld
- Land van herkomst:
- RO
Steinel HG2620E Corded Heat Gun
The HG2620E Heat Air Gun from Steinel features digital temperature adjustment via a joystick, providing excellent performance and precision. An on-board residual heat indicator ensuring maximum working safety and the integrated thermal cut-out prevents from overheating.
In addition, an integrated fine dust filter, ergonomically shaped handle and magnesium guard sleeve ensure work safety. Suitable for use on construction sites thanks to greater protection from dust and moisture, sturdier design and better insulated power cord.
Features and Benefits:
• Ergonomically shaped handle for improved comfort
• Brushless motor is rated for 10000 hours operation
• LCD display shows temperature in 10C steps
• Continuously adjustable airflow rate
• Thermal cut-out prevents overheating
• Supplied in a hard case ensuring tool protection
• UK and Euro plug types available
Gerelateerde Links
- Steinel HG2620E 700 °C max HG2620E Corded 1650 W, BS4343
- Steinel PRO HM 2620 E 700 °C max Corded 2.3 kW Type F
- Steinel HM 2620 E 700 °C max 2.3 kW
- Steinel PRO HM 2620 E with Case 700 °C max Corded 2.3 kW Type F
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- Steinel 20811 650 °C max Corded 2.3 kW, Type C
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2500 E with Case 620 °C max Corded 2.3 kW, Type F