DeWALT DCE530N XR 530 °C max Cordless

Subtotaal (1 eenheid)*

€ 140,40

(excl. BTW)

€ 169,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending
  • 185 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 9 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 140,40

*prijsindicatie

RS-stocknr.:
189-1306
Fabrikantnummer:
DCE530N-XJ
Fabrikant:
DeWALT
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

DeWALT

Product Type

Heat Gun

Corded/Cordless

Cordless

Battery Voltage

18V

Maximum Operating Temperature

530°C

Maximum Air Flow

190L/min

Overall Length

161mm

Digital Display

No

Minimum Operating Temperature

530°C

Standards/Approvals

No

Weight

500g

Overall Height

194.8mm

Series

XR

Land van herkomst:
CN

Stanley Series XR Heat Gun, 530°C Maximum Operating Temperature, 190 L/min Maximum Air Flow - DCE530N-XJ


This heat gun is a Cordless tool designed for site and workshop tasks where portable directed heat is required. It operates from an 18V XR battery platform and offers selectable heat settings to adapt to a range of heating, bending and removal operations while providing a compact, handheld form factor suited to technicians in automation, electronics, electrical and mechanical roles.

Features & Benefits


• Reaches 530°C high setting for aggressive heating performance
• Delivers 190L/min airflow for Rapid material temperature change
• Two temperature options for application-specific control
• Lock-on switch reduces hand fatigue during extended use
• Trigger lock-off prevents accidental activation during transit
• Built-in LED improves visibility in confined spaces

**Applications**


• Suitable for shrinking electrical tubing in wiring harnesses
• Ideal for loosening corroded nuts and bolts on-site
• Used for bending PVC and plastic pipework on installations
• Can be used to soften adhesives during component removal
• Used for localised drying of damp materials prior to assembly

What batteries are compatible with this heat gun?


It accepts the manufacturer's 18V XR lithium-ion battery range for Rapid deployment on existing battery platforms.

Are any nozzles supplied and what do they do?


Two applicator nozzles are included: a reflector nozzle for heat-shrink applications and a surface nozzle for broad-area heating.

How portable is the tool for confined-space work?


The unit weighs 500g and measures 161mm in length, providing a lightweight profile for manoeuvring in tight locations.

Does the gun provide adjustable airflow rates?


Airflow varies between low and high settings, reaching up to 190L/min on the higher setting for Faster heat transfer.

Is a storage case or scraper provided with the tool?


No storage case or scraper is supplied with the unit.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.