Rapid Agrafage 5001513 550 °C max RX1000 Cordless, Cordless
- RS-stocknr.:
- 270-7757
- Fabrikantnummer:
- 5001513
- Fabrikant:
- Rapid Agrafage
Subtotaal (1 eenheid)*
€ 111,19
(excl. BTW)
€ 134,54
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,19 |
*prijsindicatie
- RS-stocknr.:
- 270-7757
- Fabrikantnummer:
- 5001513
- Fabrikant:
- Rapid Agrafage
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
| Merk | Rapid Agrafage | |
| Product Type | Heat Gun | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Maximum Operating Temperature | 550°C | |
| Plug Type | Cordless | |
| Model Number | 5001513 | |
| Overall Length | 193mm | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 550°C | |
| Overall Height | 231mm | |
| Overall Width | 57mm | |
| Standards/Approvals | RoHS | |
| Weight | 385g | |
| Series | RX1000 | |
| Alles selecteren | ||
|---|---|---|
Merk Rapid Agrafage | ||
Product Type Heat Gun | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Maximum Operating Temperature 550°C | ||
Plug Type Cordless | ||
Model Number 5001513 | ||
Overall Length 193mm | ||
Digital Display Yes | ||
Minimum Operating Temperature 550°C | ||
Overall Height 231mm | ||
Overall Width 57mm | ||
Standards/Approvals RoHS | ||
Weight 385g | ||
Series RX1000 | ||
Vrijgesteld
- Land van herkomst:
- CN
The Rapid Hot Air Gun powered by a POWER FOR ALL battery is flexible with 2-setting selector for the air flow and the temperature. A smart LCD screen displays temperature, airflow and battery charge.
Quick nozzle extraction system
Fastest cell heating technology
The RX1000 is powered by an 18V POWER FOR ALL battery and features ultra-fast cellular heating technology, enabling it to reach 550°C very quickly. Thanks to its LCD display, you can keep an eye on temperature, air flow and battery life. It can also be adjusted in 10°C increments, and has a stable base for hands-free working. Ideal for heat-shrinking ducts, thawing pipes, removing labels or waxing skis.
Battery and charger sold separately.
Note
This heat gun is sold without a battery. Compatible batteries please order 270-7760 or 270-7759
Gerelateerde Links
- Rapid RX1000 550 °C max Cordless, Type C - EU 4 Ah
- Rapid Agrafage 5000702 550 °C max Corded 1.6 kW, Type G - British 3-Pin
- Rapid Agrafage 5001517 Cordless Glue Gun, 12 mm
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type C
- Makita DHG181ZJ LXT 550 °C max Cordless
- Rapid Agrafage 5001450 650 °C max R2200‑LCD Corded 2.2 kW, Type G - British 3-Pin
- Steinel MobileHeat 7 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
- Rapid Agrafage Rivet Gun Riveter