- RS-stocknr.:
- 420-811
- Fabrikantnummer:
- 401-56880 156-42-G-PO-X-BK
- Fabrikant:
- HellermannTyton
1 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 21,00
(excl. BTW)
€ 25,41
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 21,00 |
15 - 49 | € 19,93 |
50 + | € 18,88 |
- RS-stocknr.:
- 420-811
- Fabrikantnummer:
- 401-56880 156-42-G-PO-X-BK
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
Standards
VG 95343 T06
Specificaties
Kenmerk | Waarde |
---|---|
Type | Straight |
Inside Diameter Primary | 36mm |
Inside Diameter Secondary | 36mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 22.5mm |
Shrunk Diameter Secondary | 8.5mm |
- RS-stocknr.:
- 420-811
- Fabrikantnummer:
- 401-56880 156-42-G-PO-X-BK
- Fabrikant:
- HellermannTyton