TE Connectivity End Cap 101A0 Black, Semi-Rigid Polyolefin Adhesive Backing, 39.4 mm
- RS-stocknr.:
- 170-1833
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 170-1833
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Heat Shrink Boot | |
| Sub Type | End Cap | |
| Material | Semi-Rigid Polyolefin | |
| Number of Breakouts | 1 | |
| Shrink Temperature | 120°C | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum Inside Diameter | 39.4mm | |
| Maximum Shrunk Diameter | 18mm | |
| Standards/Approvals | No | |
| Adhesive Backing | Yes | |
| Series | 101A0 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Heat Shrink Boot | ||
Sub Type End Cap | ||
Material Semi-Rigid Polyolefin | ||
Number of Breakouts 1 | ||
Shrink Temperature 120°C | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Maximum Inside Diameter 39.4mm | ||
Maximum Shrunk Diameter 18mm | ||
Standards/Approvals No | ||
Adhesive Backing Yes | ||
Series 101A0 | ||
- Land van herkomst:
- MX
Gerelateerde Links
- TE Connectivity End Cap 101A0 Black 15.2 mm
- TE Connectivity End Cap ES-Cap Black 10.85 mm
- TE Connectivity End Cap ES-Cap Black 7.44 mm
- TE Connectivity End Cap ES-Cap Black 5.72 mm
- TE Connectivity Single Wall Heat Shrink Cap 101A Black 39.4 mm
- TE Connectivity End Cap Clear 5.72mm
- TE Connectivity Heat Shrink Boot, Semi-Rigid Elastomer Adhesive Backing
- 3M End Cap SKE30 Black 10 mm