TE Connectivity Straight 202K1 Black, Fluid Resistant Elastomer, 17 mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 16,97

(excl. BTW)

€ 20,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 14€ 16,97
15 - 49€ 15,90
50 +€ 14,54

*prijsindicatie

RS-stocknr.:
441-4346
Fabrikantnummer:
202K111-25-0
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Sub Type

Straight

Product Type

Heat Shrink Boot

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

90°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Maximum Inside Diameter

17mm

Minimum Inside Diameter

17mm

Maximum Shrunk Diameter

6.9mm

Minimum Shrunk Diameter

3mm

Standards/Approvals

No

Series

202K1

Adhesive Backing

No

General Purpose (Lipped) - 202K1 and 222K1 Series


Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Gerelateerde Links