TE Connectivity Straight 202D9 Black, Fluid Resistant Elastomer, 43.6 mm
- RS-stocknr.:
- 718-2865
- Fabrikantnummer:
- 202D963-25-0
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 37,07
(excl. BTW)
€ 44,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 37,07 |
| 15 - 49 | € 36,03 |
| 50 + | € 35,07 |
*prijsindicatie
- RS-stocknr.:
- 718-2865
- Fabrikantnummer:
- 202D963-25-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Heat Shrink Boot | |
| Sub Type | Straight | |
| Material | Fluid Resistant Elastomer | |
| Number of Breakouts | 1 | |
| Colour | Black | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Shrunk Diameter | 34.1mm | |
| Minimum Inside Diameter | 11.4mm | |
| Maximum Inside Diameter | 43.6mm | |
| Minimum Shrunk Diameter | 3.6mm | |
| Standards/Approvals | No | |
| Adhesive Backing | No | |
| Series | 202D9 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Heat Shrink Boot | ||
Sub Type Straight | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Shrunk Diameter 34.1mm | ||
Minimum Inside Diameter 11.4mm | ||
Maximum Inside Diameter 43.6mm | ||
Minimum Shrunk Diameter 3.6mm | ||
Standards/Approvals No | ||
Adhesive Backing No | ||
Series 202D9 | ||
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
Gerelateerde Links
- TE Connectivity Straight 202D9 Black 43.6 mm
- TE Connectivity Straight 202D9 Black 26.1 mm
- TE Connectivity Straight 202D9 Black 34.2 mm
- TE Connectivity Straight Black 42.7mm
- TE Connectivity Straight Cable Boot 16.5mm
- TE Connectivity Straight 202K2 Black 25 mm
- TE Connectivity Right Angle Black 30mm
- TE Connectivity Right Angle Cable Boot 34.2mm