RS PRO Heater Mat, 12V, 1.25 W Rectangle, 25 mm 50mm
- RS-stocknr.:
- 798-3741
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 61,99
(excl. BTW)
€ 75,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 96 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 61,99 |
| 5 - 9 | € 59,53 |
| 10 + | € 58,16 |
*prijsindicatie
- RS-stocknr.:
- 798-3741
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Heater Mat | |
| Mat Shape | Rectangle | |
| Power Rating | 1.25W | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 12V | |
| Width | 50mm | |
| Length | 25mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Heater Mat | ||
Mat Shape Rectangle | ||
Power Rating 1.25W | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 12V | ||
Width 50mm | ||
Length 25mm | ||
- Land van herkomst:
- GB
RS PRO Heating Element
If you need to generate high heat in a compact space, use this heating element from RS PRO. It's less than 1 mm thick but can generate heat up to +200°C, making it a powerful heat supply that won't add weight or bulk to your set-up.
The heating mat is made from Kapton© polyimide (PI) material, so it's safe to use directly on metal thanks to its excellent electrical insulation. The material is also easy to clean and sterilise and has low out-gassing properties, making it suitable for military, medical and laboratory applications. For best results, you should use a thermocouple or limit switch to regulate the temperature of the heating mat.
Features and Benefits
Gerelateerde Links
- RS PRO Silicone Heater Mat 1.25 W Rectangle, 25 mm 50mm
- RS PRO Heater Mat 7.5 W Rectangle, 100 mm 75mm
- RS PRO Heater Mat 2 W Rectangle, 75 mm 25mm
- RS PRO Heater Mat 4 W Rectangle, 100 mm 25mm
- RS PRO Silicone Heater Mat 80 W Rectangle, 8 in 2in
- RS PRO Silicone Heater Mat 60 W Rectangle, 6 in 2in
- RS PRO Silicone Heater Mat 15 W Rectangle, 75 mm 200mm
- RS PRO Silicone Heater Mat 60 W Rectangle, 200 mm 300mm