SIP 3700 W AC Induction Induction Heater, Portable, Type G - British 3-Pin
- RS-stocknr.:
- 274-9725
- Fabrikantnummer:
- 01157
- Fabrikant:
- SIP
Subtotaal (1 eenheid)*
€ 4.401,66
(excl. BTW)
€ 5.326,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.401,66 |
*prijsindicatie
- RS-stocknr.:
- 274-9725
- Fabrikantnummer:
- 01157
- Fabrikant:
- SIP
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
| Merk | SIP | |
| Heat Type | AC Induction | |
| Product Type | Induction Heater | |
| Maximum Output Power | 3700W | |
| Mount Type | Portable | |
| Control Type | On-Off Switch | |
| Voltage | 230V ac | |
| Height | 200mm | |
| Plug Type | Type G - British 3-Pin | |
| Standards/Approvals | No | |
| Width | 240mm | |
| Depth | 440mm | |
| Series | SIP 3700w | |
| Frequency | 60kHz | |
| Alles selecteren | ||
|---|---|---|
Merk SIP | ||
Heat Type AC Induction | ||
Product Type Induction Heater | ||
Maximum Output Power 3700W | ||
Mount Type Portable | ||
Control Type On-Off Switch | ||
Voltage 230V ac | ||
Height 200mm | ||
Plug Type Type G - British 3-Pin | ||
Standards/Approvals No | ||
Width 240mm | ||
Depth 440mm | ||
Series SIP 3700w | ||
Frequency 60kHz | ||
The SIP 3700w Induction Heater is perfect for releasing seized fixings, components and parts from vehicles and is suitable for manufacturing processes such as interference fitting, metal shrinking and heat treatment. This induction heater is designed for use in automotive and engineering workshop environments. A liquid cooling system allows the induction torch to safely reach temperatures of 1000°C within 30 seconds. This prevents the cable and torch from overheating, which maximizes performance and protects the user's hands from the heat produced. This plug-and-play solution uses an all-electric process which offers greater levels of safety compared to oxyacetylene and other methods which use a naked flame.
Powerful & compact
Liquid-cooled induction cable & torch
Integrated fan-cooled radiator
Easy to use
Lightweight & portable
Gerelateerde Links
- SIP 10 kW AC Induction Induction Heater UK
- RS PRO, Type G - British 3-Pin
- RS PRO Fan, Type G - British 3-Pin
- RS PRO 2 kW Oil Filled Radiator Type G - British 3-Pin
- Dimplex 2 kW Fan Fan Heater Type G - British 3-Pin
- Dimplex 500W Convection Heater Wall Mounted, Type G - British 3-pin
- Knightsbridge 1.3 kW Infrared Heater Type G - British 3-Pin
- Dimplex DXUF30TN 3 kW Fan Heater Type G - British 3-Pin