RS PRO Heating Element, 400mm, Immersion Heater, 6 kW, 230V ac, 415 V ac

Subtotaal (1 eenheid)*

€ 180,82

(excl. BTW)

€ 218,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 54 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 180,82

*prijsindicatie

RS-stocknr.:
269-2643
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Heating Element

Element Type

Immersion Heater

Power Rating

6kW

Overall Length

400mm

Standards/Approvals

CE, UKCA, BS EN 60335-1, BS EN 60335-2-73, BS EN 60730-1, BS EN 60730-2-9

Supply Voltage

230V ac, 415V ac

Land van herkomst:
GB

RS PRO 400mm Incoloy Immersion Heater 2.25in (6kW @ 240/ 415V)


A hardwearing water heater element with for use with stored water heaters with single and 3 phase systems. Featuring twin safety thermostat, an immersion depth of 400mm and a controlled temperature range of 20 to 80°C the stored water immersion heater enables consistent heat transfer across containers from barrels to tanks enabling a truly uniform heat.

Fitted with a 2.25in BSP threaded connection (G2 1/4) and 2 cable glands the immersion heater is easy to connect, and the twin thermostats offer high limit controls for a safe and reliable operation.

Manufactured with and Nickel Chromium Incoloy sheath for high levels or strength and its excellent corrosion resistance, Class I insulation and featuring an IP65 rating from protection from water and dirt the Incoloy water heating element is tough, reliable and excels in harsh industrial environments.

Features and Benefits


400mm Single and three phase Immersion Heater

2 1/4in BSP thread (G2 1/4)

Power of 6kW @ 240/415V

Supply voltage Single phase 230V

Supply voltage three phase 415V

Watts Density of 11.53 W/cm

Incoloy 800 sheath

Twin safety thermostats

IP65 Rated Head

Controlled temperature range of 20 to 80°C

Safety limit temperature of 45 to 95°C

Class I insulation

Element plate size of 87mm A/F

Note: Not Suitable for open air Water Heaters, Immersion Heaters must be fully submerged in water at all times when powered on

Standards and Approvals: CE/UKCA, BS EN 60335-1, BS EN 60335-2-73 & BS EN 60730-1 EN 60730-2-9

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.