HARTING Protective Cover, Han B Series, For Use With Hoods
- RS-stocknr.:
- 175-1251
- Fabrikantnummer:
- 09300105432
- Fabrikant:
- HARTING
Subtotaal (1 eenheid)*
€ 50,02
(excl. BTW)
€ 60,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 19 oktober 2026
- Plus verzending 28 stuk(s) vanaf 19 oktober 2026
- Plus verzending 22 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,02 |
*prijsindicatie
- RS-stocknr.:
- 175-1251
- Fabrikantnummer:
- 09300105432
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Protective Cover | |
| Accessory Type | Protective Cover | |
| Size | 10B | |
| Voltage | 250V | |
| Colour | Dust Grey | |
| Series | Han B | |
| For Use With | Hoods | |
| Number of Levers | 1 | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Protective Cover | ||
Accessory Type Protective Cover | ||
Size 10B | ||
Voltage 250V | ||
Colour Dust Grey | ||
Series Han B | ||
For Use With Hoods | ||
Number of Levers 1 | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
- Land van herkomst:
- DE
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Gerelateerde Links
- HARTING Protective Cover For Use With Hoods
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover, Han B Series
- HARTING Protective Cover For Use With Cable-to-Cable Hood
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Hoods
- HARTING Protective Cover For Use With Hood