RS PRO RS-CCSM Male Crimp Contact, 40A Maximum Wire Size 6.0 mm² for use with Heavy Duty Power Connector

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 zak van 30 eenheden)*

€ 60,24

(excl. BTW)

€ 72,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 07 september 2026
  • Plus verzending 2 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Zak(ken)
Per Zak
Per stuk*
1 - 9€ 60,24€ 2,008
10 - 49€ 59,01€ 1,967
50 - 99€ 56,63€ 1,888
100 +€ 52,99€ 1,766

*prijsindicatie

RS-stocknr.:
208-4439
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Heavy Duty Power Connector Contact

Series

RS-CCSM

Accessory Type

Crimp Contact

Current

40A

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

No

Gender

Male

Maximum Wire Size mm²

6.0mm²

Land van herkomst:
CN

RS PRO Crimp Contacts, 40A


Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.

Features and Benefits:


  • This range of RS PRO crimp contacts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application

  • The industrial connectors range is available with silver plating ensuring excellent thermal and electrical conductivity

  • The range includes 5A, 10A, 16A, 40A, 70A, 100A and 200A current rating options

  • Compatible with the RS PRO heavy-duty modular and combination inserts

  • RoHS compliant

  • Applications:


    Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:

  • Food and beverage manufacturing

  • Packaging machines

  • Conveyor belt systems

  • Railways

  • Oil and gas processing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.